Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
80
Maximum Collector-Emitter Voltage (V)
60
Maximum Base-Emitter Voltage (V)
5
Operating Junction Temperature (°C)
-55 to 200
Maximum Base-Emitter Saturation Voltage (V)
1.1@15mA@150mA
Maximum Collector-Emitter Saturation Voltage (V)
0.35@15mA@150mA
Maximum DC Collector Current (A)
1
Maximum Collector Cut-Off Current (nA)
100
Minimum DC Current Gain
100@150mA@10V|15@1A@10V
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Packaging
Box
Mounting
Through Hole
Package Height
3.9
Package Width
2.28
Package Length
4.57
PCB changed
3
Standard Package Name
TO
Supplier Package
E-Line
Pin Count
3
Lead Shape
Through Hole

