Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9025.19.80.85
Automotive
No
PPAP
No
Module/IC Classification
IC
Output Type
Analog
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
100
Diameter
5.4
Mounting
Through Hole
Package Height
2.9
PCB changed
4
Standard Package Name
TO
Supplier Package
TO-46
Pin Count
4
Order Quantity

