Arrow Electronic Components Online
ZTP135H|AMPHENOL|simage
ZTP135H|AMPHENOL|limage
Temperature and Humidity Sensors

ZTP-135H

Thermocouple Analog 4-Pin TO-46

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9025.19.80.85
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Output Type
    Analog
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    100
  • Diameter
    9.25
  • Mounting
    Through Hole
  • Package Height
    4.1
  • PCB changed
    4
  • Standard Package Name
    TO
  • Supplier Package
    TO-46
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources