Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Module/IC Classification
IC
Output Type
Analog
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
100
Diameter
9.25
Mounting
Through Hole
Package Height
3.6
PCB changed
4
Standard Package Name
TO
Supplier Package
TO-46
Pin Count
4

