Resonators
ZTB455E
Ceramic Resonator 0.455MHz ±2kHz (Tol) ±0.3% (Stability) 100pF 20Ohm 2-Pin Thru-Hole Bulk
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.60.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Ceramic Resonator
Resonance Frequency (MHz)
0.455
Frequency Tolerance
±2kHz
Frequency Stability
±0.3%
Frequency Aging
±0.5%/(10th) Year
Load Capacitance (pF)
100
Resonance Resistance (Ohm)
20
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Supplier Temperature Grade
Extended
Packaging
Bulk
Mounting
Through Hole
Package Height
9 mm
Package Width
3.5 mm
Package Length
7 mm
PCB changed
2
Pin Count
2
Order Quantity

