Arrow Electronic Components Online
ZTPSB24W|JKLCOMP|simage
ZTPSB24W|JKLCOMP|limage
LED Modules

ZT-PSB-24W

LED Modules Uni-Color White 2-Pin

JKL Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Typical Intensity
    500mcd
  • Viewing Angle (°)
    170
  • Rated Current (mA)
    20
  • Rated Voltage (V)
    24
  • Typical Color Temperature
    9000K
  • Supplier Color
    Cool White
  • High Brightness
    Yes
  • Mounting
    Panel
  • Package Width
    7.3
  • Package Length
    25
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources