Arrow Electronic Components Online
ZST11302SD640|SAMTEC|limage
ZST11302SD640|SAMTEC|simage
Connector Headers and PCB Receptacles

ZST-113-02-S-D-640

Conn Elevated Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Elevated Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    26
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Polarization Type
    Center Key/Center Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3.4/Contact
  • Maximum Voltage Rating
    600VDC|425VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    40.64
  • Product Depth (mm)
    9.27
  • Product Height (mm)
    16.25
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources