Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Light Strip
Color
White
Number of LEDs
30
Lens Shape Type
Circular
Typical Luminous Flux
90lm
Viewing Angle (°)
120
Rated Current (mA)
200
Test Current (mA)
200
Rated Voltage (V)
12(Typ)
Maximum Power Dissipation (mW)
2400
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Typical Color Temperature
x=0.3/y=0.31
Supplier Color
Cool White
High Brightness
Yes
Package Height
5.5
Package Width
8
Package Length
480
PCB changed
2
Pin Count
2
Order Quantity

