Arrow Electronic Components Online
ZREP16325SN|AMPHENOL|simage
ZREP16325SN|AMPHENOL|limage
Connector Circular

ZREP-16-325SN

Conn Circular SKT 16 POS Crimp ST Panel Mount 16 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    16
  • Number of Terminals
    16
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    16-325
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Maximum Voltage Rating
    900VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    59.13
  • Product Depth (mm)
    57.15
  • Product Height (mm)
    57.15

Documentation and Resources

Datasheets
Design resources