Arrow Electronic Components Online
ZPY39|DIOTCSEM|limage
ZPY39|DIOTCSEM|simage
Zener

ZPY39

Diode Zener Single 39V 5% 1300mW 2-Pin DO-41 Ammo

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    39
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    1300
  • Test Current (mA)
    10
  • Maximum Reverse Leakage Current (uA)
    1
  • Maximum Regulator Current (mA)
    32@Ta=50°C
  • Maximum Zener Impedance (Ohm)
    40
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Ammo
  • Diameter
    2.6
  • Mounting
    Through Hole
  • Package Length
    5.1
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-41
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources