Arrow Electronic Components Online
ZPY100|EICSEMI|simage
ZPY100|EICSEMI|limage
Zener

ZPY100

Diode Zener Single 100V 6% 1300mW 2-Pin DO-41

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    100
  • Zener Voltage Tolerance
    6%
  • Maximum Power Dissipation (mW)
    1300
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Maximum Regulator Current (mA)
    12
  • Maximum Zener Impedance (Ohm)
    250
  • Maximum Power Dissipation @ 25°C (mW)
    1300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Typical Voltage Temperature Coefficient
    0.11%/°C
  • Diameter
    2.6(Max)
  • Mounting
    Through Hole
  • Package Length
    4.4(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-41
  • Pin Count
    2
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources