Arrow Electronic Components Online
ZPEPC20342PN|AMPHENOL|simage
ZPEPC20342PN|AMPHENOL|limage
Connector Circular

ZPEP-C20-342PN

Conn Circular PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-C-5015
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    C20-342
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Maximum Voltage Rating
    900VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP68
  • Mating Style
    Threaded
  • Product Length (mm)
    74.61
  • Product Depth (mm)
    71.43
  • Product Height (mm)
    71.43

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources