Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
2
Output Type
Fixed
Output Voltage (V)
5|12
Output Current (A)
3.2|2
Output Power (W)
40
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
1%|2%
Load Regulation
3%|5%
Maximum Input Current (A)
1.6
Input Frequency (Hz)
47 to 63
Tolerance (%)
±3|±4
Efficiency (%)
77
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
Yes
Ripple and Noise
1%
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Weight (g)
180
Mounting
Screw
Package Height
30.48
Package Width
50.8
Package Length
101.6
PCB changed
6
Pin Count
6
We don't have prices now, please check later.
Order Quantity

