Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
2.7
Zener Voltage Tolerance
2%
Maximum Power Dissipation (mW)
500
Test Current (mA)
5
Maximum Reverse Leakage Current (uA)
0.1
Maximum Regulator Current (mA)
160
Maximum Zener Impedance (Ohm)
83
Maximum Power Dissipation @ 25°C (mW)
500
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Commercial
Maximum Zener Voltage (V)
2.75
Typical Voltage Temperature Coefficient
-0.065%/°C
Minimum Zener Voltage (V)
2.65
Packaging
Ammo
Diameter
1.9
Mounting
Through Hole
Package Length
3.9
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-35
Pin Count
2
Lead Shape
Through Hole
Order Quantity

