Arrow Electronic Components Online
ZPD10|DIOTCSEM|simage
ZPD10|DIOTCSEM|limage
Zener

ZPD10

Zener Diode Single 10V 5% 15Ohm 500mW 2-Pin DO-35 Ammo

Diotec Semiconductor AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.10.00.50
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    10
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Regulator Current (mA)
    47
  • Maximum Zener Impedance (Ohm)
    15
  • Maximum Power Dissipation @ 25°C (mW)
    500
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    175
  • Typical Voltage Temperature Coefficient
    0.065%/°C
  • Packaging
    Ammo
  • Diameter
    1.9
  • Mounting
    Through Hole
  • Package Length
    3.9
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-35
  • Pin Count
    2
  • Lead Shape
    Through Hole
  • Family/Series
    ZPD10
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    5000
Order Quantity

Documentation and Resources

Datasheets
Design resources