Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
7A994
Part Status
Obsolete
HTS
8542.31.00.70
Automotive
Yes
PPAP
Unknown
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1
Package Width
4.5
Package Length
4.5
PCB changed
51
Standard Package Name
LGA
Supplier Package
SLGA
Pin Count
51