Arrow Electronic Components Online
No Image Available
GPS Receivers

ZOE-M8G-0

GPS Receiver 1.89V 51-Pin SLGA

u-blox
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Modulation Technique
    SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.89
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.5
  • Package Length
    4.5
  • PCB changed
    51
  • Standard Package Name
    LGA
  • Supplier Package
    SLGA
  • Pin Count
    51

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources