Switch Snap Action
ZMSH00130T10LLC
Switch Snap Action N.O./N.C. SPDT Lever 0.01A 12VDC 1.91N Thru-Hole PC Pins Bulk
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8536.50.70.00
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Switch Function
Momentary
Actuator Style
Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.01@12VDC
Electrical Life (Cycles)
300000
Mechanical Life (Cycles)
500000
Maximum Movement Differential (mm)
0.5
Mounting
Through Hole
Termination Style
PC Pins
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Bulk
Operating Force (N)
1.91

