Arrow Electronic Components Online
ZMS10015|LAMBDA|limage
ZMS10015|LAMBDA|simage
AC to DC Power Supplies

ZMS10015

AC/DC Power Supply Single-OUT 15V 5.4A 81W Medical

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    15
  • Output Current (A)
    5.4
  • Output Power (W)
    81
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    2(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    89
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    2%(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    155
  • Mounting
    Screw
  • Package Height
    31.8
  • Package Width
    50.8
  • Package Length
    101.6

Documentation and Resources

Datasheets
Design resources