Arrow Electronic Components Online
ZMR500FTA|DIODEZTX|simage
ZMR500FTA|DIODEZTX|limage
Linear Regulators

ZMR500FTA

Standard Regulator Pos 5V 0.05A 3-Pin SOT-23 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.05
  • Minimum Input Voltage (V)
    7
  • Maximum Input Voltage (V)
    25
  • Line Regulation
    15mV
  • Load Regulation
    40mV
  • Maximum Power Dissipation (mW)
    500
  • Special Features
    Thermal Shutdown Protection|Short Circuit Protection|Current Limit
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.02(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3.04(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources