Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
4.7
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
500
Test Current (mA)
20
Maximum Reverse Leakage Current (uA)
5
Maximum Regulator Current (mA)
97
Maximum Zener Impedance (Ohm)
19
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Typical Voltage Temperature Coefficient
±0.03%/°C
Diameter
1.64(Max)
Mounting
Surface Mount
Package Length
3.6(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
Mini-MELF
Pin Count
2

