Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
0.77
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
500
Test Current (mA)
5
Maximum Reverse Leakage Current (uA)
0.1
Maximum Regulator Current (mA)
400
Maximum Zener Impedance (Ohm)
8
Maximum Power Dissipation @ 25C (mW)
500
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Commercial
Typical Voltage Temperature Coefficient
-0.245%/°C
Packaging
Tape and Reel
Diameter
1.45
Mounting
Surface Mount
Package Length
3.5
PCB changed
2
Standard Package Name
MELF
Supplier Package
Mini-MELF
Pin Count
2
Lead Shape
No Lead
Order Quantity

