Arrow Electronic Components Online
ZMD15B|DIOTCSEM|limage
ZMD15B|DIOTCSEM|simage
Zener

ZMD15B

Zener Diode Single 15V 2% 110Ohm 1000mW 2-Pin Mini-MELF T/R

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    15
  • Zener Voltage Tolerance
    2%
  • Maximum Power Dissipation (mW)
    1000
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Maximum Regulator Current (mA)
    64@Ta=50°C
  • Maximum Zener Impedance (Ohm)
    110
  • Maximum Power Dissipation @ 25C (mW)
    1000
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Commercial
  • Typical Voltage Temperature Coefficient
    0.065%/°C
  • Maximum Zener Voltage (V)
    15.32
  • Minimum Zener Voltage (V)
    14.68
  • Packaging
    Tape and Reel
  • Diameter
    1.6 mm
  • Mounting
    Surface Mount
  • Package Length
    3.5 mm
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    Mini-MELF
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources