Arrow Electronic Components Online
ZM5202AECME3R|SLCNLABS|simage
ZM5202AECME3R|SLCNLABS|limage
RF Transceivers

ZM5202AE-CME3R

RF Transceiver FSK/GFSK 3.3V T/R

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    NRND
  • HTS
    8517.62.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Modulation Technique
    FSK/GFSK
  • Maximum Data Rate
    100Kbps
  • Maximum RF Operating Frequency Range (MHz)
    860 to 940
  • Maximum RF Operating Frequency (MHz)
    868
  • Operating Band Frequency (MHz)
    868
  • Minimum Operating Supply Voltage
    2.3V
  • Typical Operating Supply Voltage
    3.3V
  • Maximum Operating Supply Voltage
    3.6V
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Width
    13
  • Package Length
    14
Order Quantity

Documentation and Resources

Datasheets
Design resources