Arrow Electronic Components Online
ZM50D10B01|HONEYWEL|simage
ZM50D10B01|HONEYWEL|limage
Switch Snap Action

ZM50D10B01

Switch Snap Action N.O./N.C. SPDT Short Straight Lever 5A 250VAC 30VDC 0.25N Screw Mount Solder

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Short Straight Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    5@250VAC 30VDC@(cUL/UL)
  • Electrical Life (Cycles)
    10000@(CQC/cUL/UL)
  • Mechanical Life (Cycles)
    5000000
  • Maximum Movement Differential (mm)
    0.8
  • Mounting
    Screw Mount
  • Termination Style
    Solder
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Body Length (mm)
    19.8
  • Body Depth (mm)
    6.4
  • Body Height (mm)
    10.6
  • Operating Force (N)
    0.25

Documentation and Resources

Datasheets
Design resources