Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
4.3
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
1000
Test Current (mA)
58
Maximum Reverse Leakage Current (uA)
10
Maximum Regulator Current (mA)
217
Maximum Zener Impedance (Ohm)
9
Maximum Power Dissipation @ 25C (mW)
1000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Diameter
2.6(Max)
Mounting
Surface Mount
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF
Pin Count
2

