Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Yes
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
40
Configuration
Single
Maximum Continuous Forward Current (A)
0.7
Peak Non-Repetitive Forward Surge Current (A)
13
Maximum Forward Voltage (V)
0.8@1.5A
Peak Reverse Current (uA)
10@30V
Maximum Power Dissipation (mW)
630
Peak Reverse Recovery Time (ns)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.98
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

