Arrow Electronic Components Online
ZL40230LDG1|MICROCHP|simage
ZL40230LDG1|MICROCHP|limage
Clock Buffers and Drivers

ZL40230LDG1

mi Smart Buffer Clock Fan-Out Buffers

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    48
Order Quantity

Documentation and Resources

Datasheets
Design resources