Arrow Electronic Components Online
ZL40208LDF1|MICROCHP|simage
ZL40208LDF1|MICROCHP|limage
Clock Buffers and Drivers

ZL40208LDF1

Clock Fanout Buffer 6-OUT 2-IN 2:6 32-Pin QFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    2:6
  • Number of Outputs per Chip
    6
  • Maximum Input Frequency (MHz)
    750
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    2@3.3V
  • Absolute Propagation Delay Time (ns)
    2
  • Maximum Duty Cycle
    2%
  • Input Logic Level
    CML|HCSL|LVCMOS|LVDS|LVPECL
  • Output Logic Level
    LVPECL
  • Minimum Operating Supply Voltage (V)
    2.375
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Maximum Quiescent Current (mA)
    110(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources