Clock Buffers and Drivers
ZL40200LDF1
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:2
Number of Outputs per Chip
2
Maximum Input Frequency (MHz)
750
Maximum Propagation Delay Time @ Maximum CL (ns)
2@3.3V
Absolute Propagation Delay Time (ns)
2
Maximum Duty Cycle
2%
Input Logic Level
CML|HCSL|LVCMOS|LVDS|LVPECL
Output Logic Level
LVPECL
Minimum Operating Supply Voltage (V)
2.375
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.465
Maximum Quiescent Current (mA)
49(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

