Clock Generators and Synthesizers
ZL30253LDF1
Clock Generator 0.001MHz to 1.25GHz-IN 1035MHz-OUT 32-Pin QFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
3
Clock Input Frequency (MHz)
0.001 to 1250
Maximum Output Frequency (MHz)
1035
Input Logic Level
CMOS
Output Logic Level
SSTL|LVPECL|LVDS|HSTL|HCSL|CMOS|CML
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.465
Maximum Power Dissipation (mW)
670(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead

