Logic and Timing Misc
ZL30117GGG2
Line Card Synchronizer -40°C to 85°C 64-Pin CABGA Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Line Card Synchronizer
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.26
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
BGA
Supplier Package
CABGA
Pin Count
64
Lead Shape
Ball
Order Quantity

