Arrow Electronic Components Online
ZHCS2000TA|DIODEZTX|simage
ZHCS2000TA|DIODEZTX|limage
Rectifiers

ZHCS2000TA

Diode Schottky 2A 6-Pin SOT-26 T/R

Diodes Incorporated
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    40
  • Configuration
    Single Dual Anode Quad Cathode
  • Maximum Continuous Forward Current (A)
    2
  • Peak Non-Repetitive Forward Surge Current (A)
    20
  • Maximum Forward Voltage (V)
    0.615@3A
  • Peak Reverse Current (uA)
    300@30V
  • Maximum Power Dissipation (mW)
    1100
  • Peak Reverse Recovery Time (ns)
    5.5(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-26
  • Pin Count
    6
  • Lead Shape
    Gull-wing
  • Family/Series
    ZHCS2000
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources