Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
300
Lens Shape Type
Rectangular
Luminous Flux
936lm
Viewing Angle (°)
120
Rated Current (mA)
1800
Rated Voltage (V)
12
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Typical Color Temperature
3050K
Supplier Color
Warm White
High Brightness
Yes
Mounting
Adhesive
Package Height
2.43
Package Width
8
Package Length
5000
PCB changed
2
Pin Count
2

