Arrow Electronic Components Online
ZFS84000NW|JKLCOMP|simage
ZFS84000NW|JKLCOMP|limage
LED Modules

ZFS-84000-NW

LED Modules Uni-Color White 2-Pin

JKL Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    600
  • Lens Shape Type
    Rectangular
  • Luminous Flux
    2070lm
  • Viewing Angle (°)
    120
  • Rated Current (mA)
    2000
  • Rated Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Typical Color Temperature
    4100K
  • Supplier Color
    Neutral White
  • High Brightness
    Yes
  • Mounting
    Adhesive
  • Package Height
    2.43
  • Package Width
    8
  • Package Length
    4000
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources