Arrow Electronic Components Online
ZF5S1503TWT|SAMTEC|limage
ZF5S1503TWT|SAMTEC|simage
Dev Kit

ZF5S-15-03-T-WT

Conn FFC Connector SKT 15 POS 0.5mm Solder ST SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC Connector
  • Number of Contacts
    15
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1.8/Contact
  • Maximum Voltage Rating
    276VDC, 195VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Product Length (mm)
    13.15
  • Product Depth (mm)
    3.02
  • Product Height (mm)
    4.92
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources