Arrow Electronic Components Online
ZF5S1001TWT|SAMTEC|simage
ZF5S1001TWT|SAMTEC|limage
Dev Kit

ZF5S-10-01-T-WT

Conn FFC Connector SKT 10 POS 0.5mm Solder RA SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC Connector
  • Number of Contacts
    10
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1.8/Contact
  • Maximum Voltage Rating
    276VDC|195VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Maximum Insertion Force
    Zero
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tube
  • Product Length (mm)
    10.65
  • Product Depth (mm)
    5.67
  • Product Height (mm)
    2.1
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources