Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Category
RF Transceiver Module
Maximum Data Rate
500Kbps
Maximum RF Operating Frequency Range (MHz)
100 to 500
Maximum RF Operating Frequency (MHz)
433(Typ)
Operating Band Frequency (MHz)
433
Minimum Operating Supply Voltage
1.8V
Typical Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
3.6V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Mounting
Through Hole
Package Width
16.5
Package Length
19.25
PCB changed
12
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
12

