Arrow Electronic Components Online
ZETA915D|RFSOLUTN|simage
ZETA915D|RFSOLUTN|limage
RF Transceivers

ZETA-915-D

FM ZETA Transceiver Modulr

RF Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Packaging
    Bulk
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    16.5
  • Package Length
    16
  • PCB changed
    12
  • Supplier Package
    SMD Module
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources