Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
7A994
Part Status
Active
HTS
8542.31.00.75
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
2.4
Package Width
17
Package Length
22
PCB changed
54
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
54