Arrow Electronic Components Online
ZEDF9T10B|UBLOX|limage
ZEDF9T10B|UBLOX|simage
Cellular Modules

ZED-F9T-10B

Multi-band GNSS receiver with nanosecond-level timing accuracy Automotive AEC-Q100

u-blox
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    NRND
  • HTS
    8542.31.00.75
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    2.4
  • Package Width
    17
  • Package Length
    22
  • PCB changed
    102
  • Standard Package Name
    LGA
  • Supplier Package
    LGA Module
  • Pin Count
    102

Documentation and Resources

Datasheets
Design resources