Arrow Electronic Components Online
No Image Available
Interface Modules

ZED-F9R-01B

High Precision Dead Reckoning Module

u-blox
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Obsolete
  • HTS
    8542.31.00.75
  • Minimum Operating Temperature (°C)
    -40
  • Mounting
    Surface Mount
  • Package Height
    2.4
  • Package Width
    17
  • Package Length
    22
  • PCB changed
    54
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    54
Order Quantity

Documentation and Resources

Datasheets
Design resources