Arrow Electronic Components Online
ZENJ2S|OMRON|simage
ZENJ2S|OMRON|limage
Switch Limit

ZE-NJ-2S

Switch Limit N.O./N.C. SPDT Coil Spring Screw Mount 15A 480VAC 250VDC 186.42VA 1.47N Rotary Conduit

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Enclosed
  • Actuator Style
    Coil Spring
  • Device Type
    Rotary
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    15@250VAC
  • Maximum AC Voltage Rating (V)
    480
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    15
  • Dielectric Strength
    1000VAC
  • Maximum Power Rating
    186.42
  • Electrical Life (Cycles)
    500000
  • Mechanical Life (Cycles)
    10000000
  • Operating Force (N)
    1.47
  • Operating Speed
    0.5m/s
  • Mounting
    Screw Mount
  • Termination Style
    Conduit
  • Maximum Pre-Travel
    15°
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    86
  • Product Depth (mm)
    45
  • Product Height (mm)
    174.5

Documentation and Resources

Datasheets
Design resources