Switch Limit
ZE-N-2S
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 15A 480VAC 250VDC 186.42VA 7.85N Linear Conduit
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Enclosed
Actuator Style
Top Plunger
Device Type
Linear
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
15@250VAC
Maximum AC Voltage Rating (V)
480
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
15
Dielectric Strength
1000VAC
Maximum Power Rating
186.42@(UL/CSA)
Electrical Life (Cycles)
500000
Mechanical Life (Cycles)
10000000
Operating Force (N)
7.85
Release Force (N)
2.35(Min)
Operating Speed
0.5m/s
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
2mm
Minimum Over-Travel
5mm
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
80
Product Weight (g)
280
Product Length (mm)
86
Product Depth (mm)
45
Product Height (mm)
73.3

