Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
Unknown
PPAP
Unknown
Accessory Type
Dimmer
Power Supply Type
LED Power Supplies
Mounting
Screw
Package Height
57.4(Max) mm
Package Width
60 mm
Package Length
89 mm
PCB changed
4
Pin Count
4

