Arrow Electronic Components Online
ZCM207FKE071M5AA|YAGEO|simage
ZCM207FKE071M5AA|YAGEO|originalImage
Resistor Fixed Single-Surface Mount

ZCM207FKE07-1M5AA

Res Metal Film 0207(2309) 1.5M Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Automotive
    Yes
  • PPAP
    Yes
  • Resistance Value (Ohm)
    1.5M
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    350
  • Current Sensing
    No
  • Power Rating (W)
    0.4
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Size
    0207(2309)
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    Melf
  • Package Shape
    Cylindrical
  • Package/Case
    0207(2309)
  • Product Diameter (mm)
    2.2
  • Product Length (mm)
    5.8
  • Product Weight (g)
    0.077
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources