Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Clamp Core
Application
General Application
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Cable Mount
Packaging
Box
Product Length (mm)
35
Product Depth (mm)
20
Product Height (mm)
21.5

