Arrow Electronic Components Online
ZCAT21321130|TDK|simage
ZCAT21321130|TDK|limage
Ferrite Cores

ZCAT2132-1130

Ferrite Core Clamp Core 30-Material

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Clamp Core
  • Application
    General Application
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Cable Mount
  • Packaging
    Box
  • Product Diameter (mm)
    20.5
  • Product Length (mm)
    36
Order Quantity

Documentation and Resources

Datasheets
Design resources