Arrow Electronic Components Online
ZCAT17300730A|TDK|simage
ZCAT17300730A|TDK|limage
Ferrite Cores

ZCAT1730-0730A

Ferrite Core Clamp Core 30-Material

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.96.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Clamp Core
  • Application
    General Application
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Cable Mount
  • Packaging
    Tray
  • Product Length (mm)
    30
  • Product Depth (mm)
    15
  • Product Height (mm)
    16.5

Documentation and Resources

Datasheets
Design resources