Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Clamp Core
Application
General Application
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Cable Mount
Packaging
Box
Product Diameter (mm)
15
Product Length (mm)
22
Order Quantity

